28A0640-0A2 | |
---|---|
DigiKey Part Number | 240-2066-ND |
Manufacturer | |
Manufacturer Product Number | 28A0640-0A2 |
Description | FERRITE CORE 240 OHM HINGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 240Ohm @ 100MHz ID 0.357" Dia (9.07mm) OD 0.849" W x 0.790" H (21.57mm x 20.07mm) Length 1.636" (41.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A0640-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 240Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.357" Dia (9.07mm) | |
Outer Dimension | 0.849" W x 0.790" H (21.57mm x 20.07mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.636" (41.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.13600 | ¥121.36 |
25 | ¥9.22400 | ¥230.60 |
40 | ¥8.73800 | ¥349.52 |
225 | ¥8.54627 | ¥1,922.91 |