132J15019X | ||
---|---|---|
DigiKey Part Number | 626-1607-ND | |
Manufacturer | ||
Manufacturer Product Number | 132J15019X | |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.33900 | ¥233.39 |
25 | ¥22.10600 | ¥552.65 |
50 | ¥21.59060 | ¥1,079.53 |
100 | ¥20.56280 | ¥2,056.28 |
250 | ¥17.99228 | ¥4,498.07 |
500 | ¥17.47836 | ¥8,739.18 |
1,000 | ¥14.90801 | ¥14,908.01 |
2,500 | ¥13.87987 | ¥34,699.68 |