DSS1XSXXG04X | |
---|---|
DigiKey Part Number | 626-2006-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XSXXG04X |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | IP20 | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |
10 | ¥38.59400 | ¥385.94 |
25 | ¥36.55000 | ¥913.75 |
50 | ¥35.70000 | ¥1,785.00 |
100 | ¥33.99980 | ¥3,399.98 |
250 | ¥29.74972 | ¥7,437.43 |
500 | ¥28.89982 | ¥14,449.91 |
1,000 | ¥24.64985 | ¥24,649.85 |
2,500 | ¥22.94984 | ¥57,374.60 |