164X11799X | |
---|---|
DigiKey Part Number | 626-1071-ND |
Manufacturer | |
Manufacturer Product Number | 164X11799X |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥33.13400 | ¥331.34 |
25 | ¥31.37920 | ¥784.48 |
50 | ¥30.64820 | ¥1,532.41 |
100 | ¥29.18960 | ¥2,918.96 |
250 | ¥25.54100 | ¥6,385.25 |
450 | ¥24.81107 | ¥11,164.98 |
950 | ¥21.16248 | ¥20,104.36 |
2,400 | ¥19.70298 | ¥47,287.15 |