CB16/2H | ||
---|---|---|
DigiKey Part Number | 1920-1283-ND | |
Manufacturer | ||
Manufacturer Product Number | CB16/2H | |
Description | PWR DISTRIB BLK HIGH TEMP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pole Power Distribution Block 65 A 300 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 6-18 AWG | |
Load Side Wire/Stud Size | 6-18 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 65 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
50 | ¥16.32340 | ¥816.17 |
100 | ¥15.96960 | ¥1,596.96 |
1,000 | ¥11.79954 | ¥11,799.54 |
5,000 | ¥11.08981 | ¥55,449.05 |