CB6/2H | ||
---|---|---|
DigiKey Part Number | 1920-1280-ND | |
Manufacturer | ||
Manufacturer Product Number | CB6/2H | |
Description | PWR DISTRIB BLK HIGH TEMP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pole Power Distribution Block 30 A 300 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 10-22 AWG | |
Load Side Wire/Stud Size | 10-22 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 30 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥17.13300 | ¥171.33 |
25 | ¥15.88000 | ¥397.00 |
50 | ¥14.27760 | ¥713.88 |
100 | ¥13.92960 | ¥1,392.96 |
250 | ¥12.18860 | ¥3,047.15 |
500 | ¥11.14370 | ¥5,571.85 |
1,000 | ¥10.09897 | ¥10,098.97 |
5,000 | ¥8.88013 | ¥44,400.65 |