996 | ||
---|---|---|
DigiKey Part Number | 1528-1280-ND | |
Manufacturer | ||
Manufacturer Product Number | 996 | |
Description | SOLENOID VALVE ONEWAY FREE HANG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 0 ~ 140PSI (0 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Threaded 1/2" NPS | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Supply Voltage 12VDC | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 80°C | |
Mechanical Life | 50,000,000 Cycles | |
Approval Agency | - | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.08000 | ¥212.08 |