5066 | |
---|---|
DigiKey Part Number | 1528-5066-ND |
Manufacturer | |
Manufacturer Product Number | 5066 |
Description | CLEAR TURBINE WATER FLOW SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Male - G1/2" (12.7mm) Plastic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 15V | |
Port Size | Male - G1/2" (12.7mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |