114991178 | |
---|---|
DigiKey Part Number | 1597-1515-ND |
Manufacturer | |
Manufacturer Product Number | 114991178 |
Description | WATER PRESSURE SENSOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | - | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.90000 | ¥105.90 |