KEMET 的 C44U Series 规格书
E‘ectromc Components
KEIl/IEI'
CHARGED:
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• Controlled self-healing
• Low loss
• High ripple current
• High capacitance density
• Long lifetime
Overview
The C44U series is a polypropylene segmented metallized
film capacitor with a cylindrical, aluminium can-type design
filled with resin. It uses screw terminals and a plastic deck.
Applications
Typical applications include DC filtering and energy storage.
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
Part Number System
C4 4 U Q G T 6 5 0 0 F 8 SK
Series DC
Voltage
Case and
Fixing
Terminals
Code
Capacitance
Code (pF) Variants Case
Diameter Film Type Tolerance
C4 = MKP
Capacitors
for Power
Applications
4 =
Cylindrical
types
U =
DC
link
H = 600 V
J = 700 V
O = 900 V
Q = 1,100 V
U = 1,300 V
G = Cylindrical
case with
threaded bolt
M12
E = Cylindrical
case without
threaded bolt
T = M6 female
terminals
Q = M8 male
terminals
Y = M8 female
terminals
Digits nine, ten, and eleven
indicate the first three
digits of capacitance
value. Digit eight indicates
the number of zeros to be
added.
A = 85°C
hot spot
temperature
series
F/G = 70°C
hot spot
temperature
series
7 = 76 mm
8 = 85 mm
T = Standard film
S = Segmented
film
J = 5%
K = 10%
Emctmmc Compancnl:
KEIl/IEI'
EHARGED!
a
mum Innn m...“ m.
M rum-mu mm.”
,, o
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
Dimensions – Millimeters
D
S
H
15
T
S
Threaded Post
Termination
M
2.5
25 x 2.5
H1
MT
Threaded Insert
Termination
D H H1 SThreaded Insert
Terminations (T)
Threaded Post
Terminations (MT) Mounting Stud (M)
+1/−0 +0.5/−0 ±1 ±0.2
76 55 61 31.7 M6 x 12 M8 x 22.5 M12 x 16
76 70 76 31.7 M6 x 12 M8 x 22.5 M12 x 16
76 95 101 31.7 M6 x 12 M8 x 22.5 M12 x 16
76 120 126 31.7 M6 x 12 M8 x 22.5 M12 x 16
76 140 146 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 55 61 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 70 76 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 95 101 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 120 126 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 124.5 126 32 M6 x 10 M8 x 22.5 M12 x 16
85 140 146 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 155 161 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 174 180 31.7 M6 x 12 M8 x 22.5 M12 x 16
85 264 270 31.7 M6 x 12 M8 x 22.5 M12 x 16
Qualifications
Reference Standards IEC 61071
IEC Climatic Category 40/85/21 according to IEC 60068–1
Electronic Compancnl:
KEIl/IEI'
EHARGED!
Polypropylene Metalllzed Film, nonrinductivetype,
sellrhealmg property
Compliant with Directive 2002/95/EC and Diiective 2011/65]
EU ofthe European Parliament and of the can
2011. including Commission Delegated Direc
amending Annex II to Directive 2011/65/EU.
we
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
General Technical Data
Dielectric
Polypropylene Metallized Film, non-inductive type,
self-healing property
Application DC Filtering/DC Link
Climatic Category 40/85/21 IEC 60068–1
Maximum Operating Temperature +90°C
Upper Temperature TMAX Group A +85°C IEC 61071 – Endurance Test Temperature
Upper Temperature TMAX Group B +70°C IEC 61071 – Endurance Test Temperature
Lower Temperature Tmin −40°C
Standard IEC 61071
Protection
Aluminium case with or without, threaded bolt M12
Plastic deck flame retardant execution UL 94 V–0
Thermosetting resin sealing UL 94 V–0 compliant
Installation Any position
Leads High current M6 or M8 terminals
Packaging Packed in cardboard boxes with protection for the terminals
RoHS Compliant
Compliant with Directive 2002/95/EC and Directive 2011/65/
EU of the European Parliament and of the Council on 8 June
2011, including Commission Delegated Directive (EU) 2015/863
amending Annex II to Directive 2011/65/EU.
Electrical Characteristics
Capacitance Tolerance ±10% at +25°C
Dissipation Factor (DF) ≤ 0.0002 at 10 kHz with T = 25°C ±5°C
Surge Voltage 1.5 x V
NDC
for maximum 10 times in lifetime at +25°C
Over-Voltage (IEC 61071) 1.15 x V
NDC
for maximum 30 minimum, once per day
1.3 x V
NDC
for maximum 1 minimum, once per day
Peak Non-Repetitive Current 1.5 x I
pkr
maximum 1,000 times in lifetime
Insulation Resistance IR x C ≥ 30,000 seconds at 100 VDC 1 minute at +25°C
Capacitance Deviation in
Operation ±1.5% maximum on capacitance value measured at +25°C
Permissible Relative Humidity
Annual average ≤ 70%; 85% on 30 days/year randomly
distributed throughout the year. Dewing not admissible.
Life Expectancy
Life Expectancy – Group A 100,000 hours at VNDC at Hot-Spot temperature THS = 85°C
Life Expectancy – Group B 100,000 hours at VNDC at Hot-Spot temperature THS = 70°C
Capacitance drop at end of life −10% (typical)
Failure Rate IEC 61709 50 FIT at V
NDC
at reference T
HS
(see FIT curves)
ammm Compancnls
KEIVIEI'
EHARGED!
x\ \"
l
\
\\ \
‘k
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
FIT Group A – Heavy Duty
Test Method
Test voltage between terminals 1.5 x VNDC for 10 seconds or 1.65 VNDC for 2 seconds at 25°C
Test voltage between terminals
and case 3.2 kVAC 50 Hz for 2 seconds
Damp Heat IEC 60068–2–78
Change of temperature IEC 60068–2–14
Lifetime Expectancy/Failure Quota Graphs
FIT Group B – Standard DutyLifetime Curve Group B – Standard Duty
Lifetime Curve Group A – Heavy Duty
Notes:
THS = TAMB + ΔT
ΔT = ESR * Irms
2 * Rth
Irms should be limited to values granting ΔT ≤ 45°C
1
10
100
1,000
0.5 0.6 0.7 0.8 0.9 1 1.1 1.2 1.3 1.4
FIT
U/UNDC
FIT at Hot Spot Temperatures
90
85
70
<55
Hot Spot
Temperature
[°C]
1
10
100
1,000
10,000
0.5 0.6 0.7 0.8 0.9 1 1.1 1.2 1.3 1.4
FIT
U/UNDC
FIT at Hot Spot Temperatures
85
70
60
<50
Hot Spot
Temperature
[°C]
0.80
0.90
1.00
1.10
1.20
1.30
1.40
1.50
10 100 1,000 10,000 100,000 1,000,000
<50
60
70
85
Lifetime curve C44U series Hot Spot
Temperature
[°C]
Lifetime Expectancy [h]
Voltage Ratio [U/UNDC]
0.80
0.90
1.00
1.10
1.20
1.30
1.40
1.50
10 100 1,000 10,000 100,000 1,000,000
<55
70
85
90
Lifetime curve C44U series Hot Spot
Temperature
[°C]
Lifetime Expectancy [h]
Voltage Ratio [U/UNDC]
ammmc compmm
KEIVIEI'
crummy:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
Table 1A – Ratings & Part Number Reference
Cap
Value
(µF)
VDC
Maximum
Dimensions (mm)
Ripple
Current
Peak
Current ESR ESL Thermal
Res dV/dt
(V/µs)
Pkg
Qty
Weight
(grams)
Part Number
Group A Heavy
Duty
D H H1
10 kHz
40°C
(A)1
(A) 10 kHz
(mΩ) (nH) (°C/W)
120 700 76 55 61 63 2,520 1.1 36 9.9 21 18 280 C44UJGT6120A7TK
160 700 85 55 61 73 3,360 0.9 36 8.6 21 10 354 C44UJGT6160A8TK
175 700 76 70 76 62 2,450 1.4 40 8.2 14 18 348 C44UJGT6175A7TK
225 700 85 70 76 70 3,150 1.2 40 7.2 14 10 414 C44UJGT6225A8TK
350 700 76 120 126 55 2,450 2.8 50 5.3 7 9 569 C44UJGT6350A7SK
425 700 76 140 146 55 2,550 3.2 60 4.6 6 9 656 C44UJGT6425A7SK
450 700 85 120 126 65 3,150 2.3 50 4.6 7 5 723 C44UJGT6450A8SK
550 700 85 140 146 65 3,300 2.6 60 4.1 6 5 831 C44UJGT6550A8SK
75 900 76 55 61 57 1,950 1.4 36 9.9 26 18 283 C44UOGT5750A7TK
100 900 85 55 61 65 2,600 1.2 36 8.6 26 10 355 C44UOGT6100A8TK
110 900 76 70 76 57 1,870 1.6 40 8.2 17 18 324 C44UOGT6110A7TK
150 900 85 70 76 65 2,550 1.4 40 7.2 17 10 437 C44UOGT6150A8TK
220 900 76 120 126 50 1,980 3.3 50 5.3 9 9 574 C44UOGT6220A7SK
275 900 76 140 146 50 1,925 3.8 60 4.6 7 9 654 C44UOGT6275A7SK
300 900 85 120 126 60 2,700 2.7 50 4.6 9 5 711 C44UOGT6300A8SK
350 900 85 140 146 60 2,450 3.0 60 4.1 7 5 833 C44UOGT6350A8SK
50 1,100 76 55 61 52 1,550 1.6 36 9.9 31 18 265 C44UQGT5500A7TK
70 1,100 85 55 61 62 2,170 1.3 36 8.6 31 10 356 C44UQGT5700A8TK
75 1,100 76 70 76 58 1,575 1.6 40 8.2 21 18 352 C44UQGT5750A7TK
100 1,100 85 70 76 60 2,100 1.7 40 7.2 21 10 414 C44UQGT6100A8TK
150 1,100 76 120 126 45 1,650 4.1 50 5.3 11 9577 C44UQGT6150A7SK
190 1,100 76 140 146 47 1,710 4.3 60 4.6 9 9 654 C44UQGT6190A7SK
200 1,100 85 120 126 55 2,200 3.2 50 4.6 11 5723 C44UQGT6200A8SK
250 1,100 85 140 146 55 2,250 3.6 60 4.1 9 5 824 C44UQGT6250A8SK
Cap
Value VDC D H H1 Ripple
Current
Peak
Current ESR ESL Thermal
Res
dV/dt
(V/µs)
Pkg
Qty Weight Part Number
1 Current values that lead to a ΔT of ~85°C in the Hot Spot THS = TAMB + ΔT = 85°C
For Packaging quantities not listed, please contact KEMET.
ammmc compmm
KEIVIEI'
crummy:
TTTTTT
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
Table 1B – Ratings & Part Number Reference
Cap
Value
(µF)
VDC
Maximum
Dimensions (mm)
Ripple
Current
Peak
Current ESR ESL Thermal
Res dV/dt
(V/µs)
Pkg
Qty
Weight
(grams)
Part Number
Group B
Standard Duty
D H H1
10 kHz
40°C
(A)1
(A) 10 kHz
(mΩ) (nH) (°C/W)
600 600 85 124.5 126 83 8,200 0.75 50 5.8 14 5940 C44UHGT6600G8TK
200 900 76 95 101 45 2,000 2.3 36 6.4 10 9645 C44UOGQ6200F7SK
270 900 76 95 101 50 2,700 1.8 36 6.4 10 9610 C44UOGQ6270F7SK
370 900 85 95 101 60 3,700 1.4 40 5.6 10 5715 C44UOGQ6370F8SK
510 900 85 120 126 60 3,570 1.8 40 4.6 7 5 840 C44UOGQ6510F8SK
600 900 85 140 146 58 4,200 2.2 40 4.1 7 5 950 C44UOGQ6600F8SK
130 1,100 76 95 101 40 1,560 2.8 36 6.4 12 9580 C44UQGQ6130F7SK
175 1,100 76 95 101 46 2,100 2.2 36 6.4 12 9610 C44UQGQ6175F7SK
240 1,100 85 95 101 56 2,880 1.7 40 5.6 12 5710 C44UQGQ6240F8SK
280 1,100 76 140 146 43 1,960 3.4 40 4.6 7 9 805 C44UQGQ6280F7SK
330 1,100 85 140 146 50 2,310 2.9 40 4.1 7 5 990 C44UQGQ6330F8SK
420 1,100 85 155 161 60 2,940 2.1 60 3.7 7 5 1120 C44UQGT6420G8SK
500 1,100 85 174 180 90 6,000 1.1 80 3.4 12 51120 C44UQGQ6500F8SK
90 1,300 76 95 101 37 1,350 3.3 36 6.4 15 9580 C44UUGQ5900F7SK
120 1,300 76 95 101 43 1,800 2.5 36 6.4 15 9610 C44UUGQ6120F7SK
165 1,300 85 95 101 52 2,475 2.0 40 5.6 15 5716 C44UUGQ6165F8SK
195 1,300 76 140 146 40 1,755 4.0 50 4.6 9 9 797 C44UUGQ6195F7SK
250 1,300 85 140 146 47 2,250 3.3 50 4.1 9 5 957 C44UUGQ6250F8SK
320 1,300 85 174 180 82 4,800 1.3 80 3.4 15 51130 C44UUGQ6320F8SK
550 1,300 85 264 270 82 4,950 1.9 100 2.3 9 5 1600 C44UUGQ6550F8SK
Cap
Value VDC D H H1 Ripple
Current
Peak
Current ESR ESL Thermal
Res
dV/dt
(V/µs)
Pkg
Qty Weight Part Number
1 Current values that lead to a ΔT of ~70°C in the Hot Spot à THS = TAMB + ΔT = 70°C
For Packaging quantities not listed, please contact KEMET.
Marking
MKP
500µF
+85°C-40
NO PCB SH
B7 11257039 Production Date. Batch Number.
Dielectric Type. Series.
Capacitance. Tolerance.
Rated Voltage
Climatic Category Temperatures - Minimum/Maximum
Self-Healing Dielectric.
Un = 1100V~
±10%
C44U
ammmc compmm
KEIVIEI'
cumin:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
Environmental Compliance
As a leading global supplier of electronic components and an environmentally conscious company, KEMET continually
aspires to improve the environmental effects of our manufacturing processes and our finished electronic components.
In Europe (RoHS Directive) and in some other geographical areas such as China (China RoHS), legislation has been enacted
to prevent or otherwise limit the use of certain hazardous materials, including lead (Pb), in electronic equipment. KEMET
monitors legislation globally to ensure compliance and endeavors to adjust our manufacturing processes and/or electronic
components as may be required by applicable law.
For military, medical, automotive, and some commercial applications, the use of lead (Pb) in the termination is necessary
and/or required by design. KEMET is committed to communicating RoHS compliance to our customers. Information related
to RoHS compliance will be provided in data sheets and using specific identifiers on the packaging labels.
All KEMET power film capacitors are RoHS compliant.
Materials & Environment
The selection of raw materials that KEMET uses for the production of its electronic components is the result of extensive
experience. KEMET directs specific attention toward environmental protection. KEMET selects its suppliers according to
ISO 9001 standards and performs statistical analyses on raw materials before acceptance for use in manufacturing our
electronic components. All materials are, to the best of KEMET’s knowledge, non-toxic and free from cadmium; mercury;
chrome and compounds; polychlorine triphenyl (PCB); bromide and chlorinedioxins bromurate clorurate; CFC and HCFC;
and asbestos.
Dissipation Factor
Dissipation factor is a complex function involved with capacitor inefficiency. The tgδ may vary up and down with increased
temperature. For more information, refer to Performance Characteristics.
Sealing
Hermetically Sealed Capacitors
As the temperature increases, the pressure inside the capacitor increases. If the internal pressure is high enough, it can
cause a breach in the capacitor. Such a breach can result in leakage, impregnation, filling fluid, or moisture susceptibility.
Barometric Pressure
The altitude at which hermetically sealed capacitors are operated controls the capacitor's voltage rating. As the barometric
pressure decreases, the susceptibility to terminal arc-over increases. Non-hermetic capacitors can be affected by internal
stresses due to pressure changes. These effects can be in the form of capacitance changes, dielectric arc-over, and/or low
insulation resistance. Altitude can also affect heat transfer. Heat that is generated in an operation cannot be dissipated
properly, and high RI2 losses and eventual failure can result.
ammmc compmm
KEIVIEI'
cumin:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3049_C44U_RADIAL • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44U, 600 – 1,300 VDC, for DC Link
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.