Wire Wrap
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Gauge | Conductor Diameter | Length | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Conductor Material | Conductor Plating | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥147.03000 Roll | Roll | Active | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Yellow | UL Style 1423, VW-1 | - | |||
18 In Stock | 1 : ¥147.03000 Roll | Roll | Active | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Red | UL Style 1423, VW-1 | - | |||
16 In Stock | 1 : ¥147.03000 Roll | Roll | Active | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | White | UL Style 1423, VW-1 | - | |||
11 In Stock | 1 : ¥147.03000 Roll | Roll | Active | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Blue | UL Style 1423, VW-1 | - | |||
11 In Stock | 1 : ¥252.58000 Roll | Roll | Obsolete | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Blue | UL Style 1423, VW-1 | With Dispenser | |||
5 In Stock | 1 : ¥319.19000 Roll | Roll | Active | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Multiple | UL Style 1423, VW-1 | - | |||
0 In Stock | Obsolete | Roll | Obsolete | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Yellow | UL Style 1423, VW-1 | With Dispenser | |||
0 In Stock | Obsolete | Roll | Obsolete | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | White | UL Style 1423, VW-1 | With Dispenser | |||
0 In Stock | Obsolete | Roll | Obsolete | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Red | UL Style 1423, VW-1 | With Dispenser | |||
0 In Stock | Obsolete | Roll | Obsolete | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Multiple | UL Style 1423, VW-1 | With Dispenser |