LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,062 In Stock | 1 : ¥50.24000 Box | Box | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.70mm H x 7.00mm W | 50.80mm x 30.50mm x 2.80mm | 45.72mm L x 17.78mm W | - | 3V | - | - | -10°C ~ 60°C | - | - | |||
1,674 In Stock | 1 : ¥50.24000 Box | Box | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 7.00mm W | 50.80mm x 30.50mm x 2.80mm | 45.70mm L x 17.70mm W | Without Backlight | 3V | - | - | -10°C ~ 60°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥51.47000 Box | Box | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 7.00mm W | 50.80mm x 30.50mm x 2.80mm | 45.72mm L x 17.78mm W | Without Backlight | - | - | - | -10°C ~ 70°C | - | - |