DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,323 In Stock | 1 : ¥27.67000 Tube | Tube | Active | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
2,361 In Stock | 1 : ¥31.20000 Tube | Tube | Active | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
16,114 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
6,523 In Stock | 1 : ¥36.29000 Tube | Tube | Active | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
6,476 In Stock | 1 : ¥26.76000 Tube | Tube | Active | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
19,461 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
37 In Stock | 1 : ¥41.21000 Tube | Tube | Active | BCD Complement | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 7,650 : ¥20.41376 Tube | Tube | Active | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 7,650 : ¥21.29053 Tube | Tube | Active | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : ¥21.41579 Tape & Reel (TR) | Tape & Reel (TR) | Active | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : ¥22.29188 Tape & Reel (TR) | Tape & Reel (TR) | Active | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | 500 : ¥31.49434 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 450 : ¥31.73260 Tube | Tube | Active | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.291" (7.39mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD Complement | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD Complement | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Hexadecimal | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD | 10 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.413" (10.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C |