Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,483 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.591" L (2.54mm x 15.00mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
8,950 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.591" L (2.54mm x 15.00mm) | - | -55°C ~ 125°C | 0.3 pF | 1.5A (DC) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.28362 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC/DC) | 110 V | 160 V | 5W | 0.1 ms | 0.07 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.591" L (2.54mm x 15.00mm) | - | -55°C ~ 125°C | 0.3 pF | 1A (DC) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.28362 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.591" L (2.54mm x 15.00mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) |