Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,621 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.66332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA | 100mA | 5.5 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 120°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
994 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.43770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 6V | - | 1.7V @ 40mA | 100mA | 5.5 mA | 46dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 120°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
732 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.79713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA | 100mA | 5.5 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 120°C (TJ) | Surface Mount | TO-243AA | SOT-89 |