Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥61.16000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,998 In Stock | 1 : ¥62.40000 Cut Tape (CT) 1,500 : ¥51.72233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,289 In Stock | 1 : ¥66.01000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
693 In Stock | 1 : ¥66.42000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
10,226 In Stock | 1 : ¥66.83000 Cut Tape (CT) 1,500 : ¥55.66301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
160 In Stock | 1 : ¥86.70000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-VFBGA (7x7) | 100-VFBGA | |||
355 In Stock | 1 : ¥87.35000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-CBGA (9x9) | 100-TFBGA | |||
0 In Stock Check Lead Time | 260 : ¥57.30492 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-VFBGA (7x7) | 100-VFBGA | |||
0 In Stock Check Lead Time | 1 : ¥67.65000 Cut Tape (CT) 1,500 : ¥56.23797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥70.11000 Cut Tape (CT) 4,000 : ¥58.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-VFBGA (7x7) | 100-VFBGA | |||
0 In Stock Check Lead Time | 1 : ¥87.35000 Cut Tape (CT) 4,000 : ¥72.49320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-VFBGA (7x7) | 100-VFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-CBGA (9x9) | 100-TFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-CBGA (9x9) | 100-TFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-CBGA (9x9) | 100-TFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-CBGA (9x9) | 100-TFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | AVR | 8/16-Bit | 32MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 78 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-CBGA (9x9) | 100-TFBGA |