RFM-0505S | ||
---|---|---|
DigiKey Part Number | 945-3159-ND | |
Manufacturer | ||
Manufacturer Product Number | RFM-0505S | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RFM-0505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79 ~ 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
5 | ¥15.15400 | ¥75.77 |
10 | ¥14.94100 | ¥149.41 |
25 | ¥14.50080 | ¥362.52 |
50 | ¥14.06260 | ¥703.13 |
100 | ¥13.62260 | ¥1,362.26 |
250 | ¥13.18356 | ¥3,295.89 |
500 | ¥12.30450 | ¥6,152.25 |