Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock 37 Factory | 1 : ¥1,393.29000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
74 In Stock 117 Factory | 1 : ¥1,623.07000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
7 In Stock 183 Factory | 1 : ¥1,702.29000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV |