Power Distribution
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Poles | Line Side Connections Per Pole | Load Side Connections Per Pole | Line Side Connection Type | Load Side Connection Type | Line Side Wire/Stud Size | Load Side Wire/Stud Size | Voltage - Rated | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥814.04000 Box | Box | Active | Power Distribution Block | 3 | 3 | 8 | Screw Connection | Screw Connection | - | - | 1000 V | 115 A | |||
1 In Stock | 1 : ¥434.44000 Box | Box | Active | Power Distribution Block | 1 | 1 | 11 | Screw Connection | Screw Connection | - | - | 1000 V | 225 A | |||
0 In Stock Check Lead Time | 1 : ¥123.55000 Box | Box | Active | Power Distribution Block | 1 | 1 | 6 | Screw Connection | Screw Connection | - | - | 1000 V | 80 A | |||
0 In Stock Check Lead Time | 1 : ¥227.56000 Box | Box | Active | Power Distribution Block | 1 | 1 | 7 | Screw Connection | Screw Connection | - | - | 1000 V | 115 A | |||
2 In Stock | 1 : ¥323.04000 Box | Box | Active | Power Distribution Block | 1 | 2 | 6 | Screw Connection | Screw Connection | 1/0 AWG | 1/0 AWG | 1000 V | 160 A |