Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥447.27000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | PC Pin | 4-SIP | 4-SIP | |||
27 In Stock | 1 : ¥540.03000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 100 : ¥403.45240 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 48 V ~ 660 V | 25 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 50 : ¥525.51680 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 48 V ~ 660 V | 25 A | PC Pin | 4-SIP | 4-SIP |