Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,056 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.079" (2.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
162 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.047" (1.20mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
8,903 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.039" (1.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
1,843 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.118" (3.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
1,537 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.098" (2.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
500 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | 0.039" (1.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
395 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | 0.047" (1.20mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
65 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥21.75000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | 0.118" (3.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥27.17000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | 0.079" (2.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥29.88000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.00mm x 24.00mm | - | UL94 V-0 | IP30 | CCC, cULus, ENEC |