LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 6.5V | 36V | 2 ~ 30V | 350mA | 11 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C | 96% | Through Hole | 6-DIP Module | 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 6.5V | 36V | 2 ~ 30V | 500mA | 15 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 6.5V | 36V | 2 ~ 30V | 600mA | 18 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm) | - |