OSTVN02A150 | |
---|---|
DigiKey Part Number | ED10561-ND |
Manufacturer | |
Manufacturer Product Number | OSTVN02A150 |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTVN02A150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥4.73880 | ¥118.47 |
50 | ¥4.25920 | ¥212.96 |
100 | ¥4.16980 | ¥416.98 |
250 | ¥3.54896 | ¥887.24 |
500 | ¥3.37146 | ¥1,685.73 |
1,000 | ¥3.01664 | ¥3,016.64 |
5,000 | ¥2.36006 | ¥11,800.30 |