SOT-23 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184,729 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 26.2V | 40V | 8A (8/20µs) | - | No | CAN | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,338 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13.3V | 28V | 36A (8/20µs) | 1000W (1kW) | No | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
85,487 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13.3V | 21V | 5A (8/20µs) | 400W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
11,961 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.2V | 9.8V | 12A (8/20µs) | 300W | No | General Purpose | 110pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,376 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 5V | 7.5V | 13.3A (8/20µs) | 300W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
7,695 In Stock This product has a maximum purchase limit | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.22122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 15.96V | - | - | 100W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
9,570 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 3.5V | 12.5V | 40A (8/20µs) | 500W | No | General Purpose | 260pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
11,422 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.3V (Max) | 3.6V | 26V | 20A (8/20µs) | 350W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
22,852 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 7V | 15V | 4A (8/20µs) | 60W | Yes | DVI, HDMI, USB | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
8,179 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13.3V | 20V | 5A (8/20µs) | 400W | No | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
13,729 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.25V | 6.1V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
12,518 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13.3V | 25V | 12A (8/20µs) | 350W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
6,359 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 5.5V | 16.7V | 18A (8/20µs) | 350W | No | General Purpose | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,947 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
11,869 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,899 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
6,422 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,903 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.86334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.3V (Max) | 4V | 10V | 19A (8/20µs) | 400W | No | USB | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
7,521 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.7V | 60V | 6A (8/20µs) | 350W | No | General Purpose | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
4,063 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.03650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 17V (Max) | 19V | 28V | 1.4A | 40W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,775 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 14V | 25V | 3A (8/20µs) | - | No | Telecom | 10pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
9,189 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 38V | 90V | 3A (8/20µs) | 300W | No | General Purpose | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
6,538 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 60V | - | 300W | No | General Purpose | 50pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
6,865 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 2 | - | 5V (Max) | 6V | 9.8V | 42A (8/20µs) | 500W | No | General Purpose | 550pF @ 1MHz (Max) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
23,049 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 15V (Max) | 16.7V | 35V | 10A (8/20µs) | 350W | No | General Purpose | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |