SM712-TP | ||
---|---|---|
DigiKey Part Number | SM712-TPMSTR-ND - Tape & Reel (TR) SM712-TPMSCT-ND - Cut Tape (CT) SM712-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM712-TP | |
Description | TVS DIODE 12VWM 21VC SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66100 | ¥36.61 |
100 | ¥2.54490 | ¥254.49 |
500 | ¥1.98700 | ¥993.50 |
1,000 | ¥1.61502 | ¥1,615.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44372 | ¥4,331.16 |
6,000 | ¥1.37033 | ¥8,221.98 |
9,000 | ¥1.27245 | ¥11,452.05 |
30,000 | ¥1.24308 | ¥37,292.40 |