TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 6,000 : ¥0.81091 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 400 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 600 V | 800 mA | 2 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 600 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Box | Obsolete | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 400 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Logic - Sensitive Gate | 600 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 200 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Logic - Sensitive Gate | 600 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 400 V | 600 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 600 V | 800 mA | 2 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 400 V | 800 mA | 2 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 800 V | 16 A | 1.5 V | 150A @ 60Hz | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 12 A | 1.5 V | 100A @ 60Hz | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 16 A | 1.5 V | 150A @ 60Hz | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Logic - Sensitive Gate | 400 V | 15 A | 1.5 V | 120A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Logic - Sensitive Gate | 600 V | 15 A | 1.5 V | 120A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 600 V | 12 A | 2 V | 100A @ 60Hz | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 800 V | 15 A | 2 V | 150A @ 60Hz | 50 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Logic - Sensitive Gate | 600 V | 800 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Logic - Sensitive Gate | 600 V | 800 mA | 2 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | - | TO-92 (TO-226) |