MAC97A6RL1 | |
---|---|
DigiKey Part Number | MAC97A6RL1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAC97A6RL1 |
Description | TRIAC SENS GATE 400V 0.6A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226) |
EDA/CAD Models | MAC97A6RL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 600 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.81091 | ¥4,865.46 |
10,000 | ¥0.72981 | ¥7,298.10 |
50,000 | ¥0.67575 | ¥33,787.50 |
100,000 | ¥0.66906 | ¥66,906.00 |