Pads, Sheets

Results: 7
Manufacturer
BergquistBoyd Laconia, LLCKeystone ElectronicsWakefield-Vette
Series
-DeltaPad™ 173-7Sil-Pad® 400Thermalsil™III
Type
-Die-Cut Pad, SheetInsulatorPad, Sheet
Outline
17.81mm x 12.70mm18.42mm x 13.21mm18.92mm x 13.84mm19.05mm x 12.70mm21.84mm x 13.21mm
Thickness
0.0020" (0.051mm)0.0030" (0.076mm)0.0060" (0.152mm)0.0070" (0.178mm)0.0090" (0.229mm)
Material
-MicaSilicone Rubber
Backing, Carrier
-FiberglassPolyimide
Color
-ClearGrayGray, GreenOpaque
Thermal Resistivity
0.33°C/W1.13°C/W1.40°C/W-
Thermal Conductivity
0.9W/m-K1.2W/m-K-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP400-0.009-00-58
SP400-0.009-00-58
THERM PAD 19.05MMX12.7MM GRAY
Bergquist
16,844
In Stock
1 : ¥2.52000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Gray
1.40°C/W
0.9W/m-K
SP400-0.007-AC-54
SP400-0.007-00-54
THERM PAD 19.05MMX12.7MM GRAY
Bergquist
7,933
In Stock
1 : ¥3.13000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0070" (0.178mm)
Silicone Rubber
-
Fiberglass
Gray
1.13°C/W
0.9W/m-K
173-7-220P
173-7-220P
THERM PAD 17.81MMX12.7MM GRAY
Wakefield-Vette
7,264
In Stock
1 : ¥4.78000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
17.81mm x 12.70mm
0.0070" (0.178mm)
-
-
Polyimide
Gray
0.33°C/W
1.2W/m-K
53-77-9G
53-77-9G
THERM PAD 18.42X13.21MM GRY/GRN
Boyd Laconia, LLC
44,258
In Stock
1 : ¥5.56000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
18.42mm x 13.21mm
0.0060" (0.152mm)
Silicone Rubber
-
-
Gray, Green
-
0.9W/m-K
4672
4672
THERM PAD 21.84MMX13.21MM
Keystone Electronics
11,921
In Stock
31,600
Factory
1 : ¥1.16000
Bulk
-
Bulk
Active
TO-220
Die-Cut Pad, Sheet
Rectangular
21.84mm x 13.21mm
0.0030" (0.076mm)
Mica
-
-
-
-
-
56-77-11G
56-77-11G
THERM PAD 18.92MMX13.84MM OPAQUE
Boyd Laconia, LLC
10,260
In Stock
1 : ¥2.50000
Bulk
-
Bulk
Active
TO-220
Insulator
Rectangular
18.92mm x 13.84mm
0.0020" (0.051mm)
Mica
-
-
Opaque
-
-
56-77-8G
56-77-8G
THERM PAD 18.92MMX13.84MM Clear
Boyd Laconia, LLC
4,754
In Stock
1 : ¥2.68000
Bulk
-
Bulk
Active
TO-220
-
Rectangular
18.92mm x 13.84mm
0.0020" (0.051mm)
Mica
-
-
Clear
-
-
Showing
of 7

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.