4672 | ||
---|---|---|
DigiKey Part Number | 36-4672-ND | |
Manufacturer | ||
Manufacturer Product Number | 4672 | |
Description | THERM PAD 21.84MMX13.21MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 21.84mm x 13.21mm Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | 4672 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 13.21mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
25 | ¥1.04120 | ¥26.03 |
100 | ¥1.01840 | ¥101.84 |
250 | ¥0.96312 | ¥240.78 |
500 | ¥0.87048 | ¥435.24 |
1,000 | ¥0.34562 | ¥345.62 |
2,500 | ¥0.31266 | ¥781.65 |
5,000 | ¥0.29623 | ¥1,481.15 |