Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,119 In Stock | 1 : ¥21.18000 Tray | Tray | Active | Magnetic | General Purpose | 1.36 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥21.34000 Tray | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
9,792 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Magnetic | General Purpose | 1.05 kHz ~ 4 kHz | 1250Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 1.252" Dia (31.80mm) | 0.591" (15.00mm) | |||
1,236 In Stock | 1 : ¥21.18000 Tray | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 6 kHz | 1500Hz | 8 Ohms | 77.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 150 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.906" Dia (23.00mm) | 0.331" (8.40mm) |