SPST-NC (1 Form B) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,643 In Stock | 1 : ¥12.60000 Cut Tape (CT) 2,000 : ¥7.33904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
13,383 In Stock | 1 : ¥12.69000 Cut Tape (CT) 2,000 : ¥7.41106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
6,732 In Stock 28,800 Factory | 1 : ¥13.23000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
869 In Stock | 1 : ¥14.21000 Cut Tape (CT) 2,000 : ¥8.28294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
719 In Stock | 1 : ¥14.92000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
13,366 In Stock 14,000 Factory | 1 : ¥17.69000 Cut Tape (CT) 2,000 : ¥10.34645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 50 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
9,080 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥13.50051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
5,742 In Stock 14,000 Factory | 1 : ¥26.90000 Cut Tape (CT) 1,000 : ¥15.71174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
415 In Stock | 1 : ¥29.67000 Cut Tape (CT) 1,000 : ¥17.43781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | - | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
1,805 In Stock | 1 : ¥31.37000 Cut Tape (CT) 1,500 : ¥18.32233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | - | 6-SMD, Gull Wing | - | - | - | - | ||
7,207 In Stock | 1 : ¥33.60000 Cut Tape (CT) 1,000 : ¥19.58595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | - | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
4,011 In Stock | 1 : ¥40.04000 Cut Tape (CT) 1,000 : ¥23.37677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
8,067 In Stock | 1 : ¥45.04000 Cut Tape (CT) 500 : ¥28.16186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
968 In Stock | 1 : ¥46.20000 Cut Tape (CT) 1,000 : ¥26.95661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
19,961 In Stock | 1 : ¥48.52000 Cut Tape (CT) 1,000 : ¥28.30458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
7,460 In Stock | 1 : ¥48.52000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
2,296 In Stock | 1 : ¥50.13000 Cut Tape (CT) 1,000 : ¥29.26650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
2,306 In Stock | 1 : ¥52.64000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
176 In Stock | 1 : ¥52.64000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,177 In Stock | 1 : ¥57.10000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 800 V | 80 mA | 55 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm), 6 Leads | 6-Flatpack | - | - | - | |||
1,228 In Stock | 1 : ¥58.44000 Cut Tape (CT) 1,000 : ¥34.11736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 250 V | 200 mA | 8 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
3,392 In Stock 1,000 Factory | 1 : ¥58.89000 Cut Tape (CT) 1,000 : ¥34.34998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 300 mOhms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
797 In Stock 200 Factory | 1 : ¥61.84000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 300 mOhms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
1,103 In Stock | 1 : ¥105.99000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 4 Ohms | PC Pin | - | 4-SIP | 4-SIL | - | - | - | |||
336 In Stock | 1 : ¥225.38000 Bulk | Bulk | Active | Through Hole | SPST-NC (1 Form B) | AC, Zero Cross | 4 ~ 28VDC | 12 V ~ 280 V | 5 A | - | PC Pin | - | 4-SIP | 4-SIP | - | - | - |