G3VM-63G(TR05) | |
---|---|
DigiKey Part Number | Z5466TR-ND - Tape & Reel (TR) Z5466CT-ND - Cut Tape (CT) Z5466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-63G(TR05) |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-63G(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.04000 | ¥45.04 |
10 | ¥42.24200 | ¥422.42 |
25 | ¥37.55080 | ¥938.77 |
50 | ¥35.67240 | ¥1,783.62 |
100 | ¥33.79400 | ¥3,379.40 |
250 | ¥30.03924 | ¥7,509.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.16186 | ¥14,080.93 |
1,000 | ¥26.28433 | ¥26,284.33 |
2,500 | ¥25.81499 | ¥64,537.48 |