Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Current @ Pmpp | 4.5 µA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 6.5 µA | |
Type | - | |
Voltage - Open Circuit | 4 V | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | Cell (8) | |
Size / Dimension | 1.378" L x 0.504" W x 0.043" H (35.00mm x 12.80mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.86612 | ¥3,716.53 |