OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,422 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | P-Channel | 1:1 | No | - | - | 3A | 11.6 µA | 40V | General Purpose | -65°C ~ 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
8,550 In Stock 1,413,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.32396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | - | 80 µA | 3.2V ~ 65V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-26 | ||
4,311 In Stock 70,000 Factory | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
16,472 In Stock 47,500 Factory | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥11.02762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
2,475 In Stock 25,000 Factory | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.29797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | 4V ~ 20V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
0 In Stock 10,000 Factory Check Lead Time | 2,500 : ¥6.71607 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 2,500 : ¥10.07412 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |