ZXGD3108N8TC | |
---|---|
DigiKey Part Number | ZXGD3108N8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXGD3108N8TC |
Description | IC OR CTRLR SRC SELECT 8-SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 400 ns | |
Current - Output (Max) | - | |
Current - Supply | 200 µA | |
Voltage - Supply | 4V ~ 20V | |
Applications | General Purpose | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71650 | ¥16,791.25 |
5,000 | ¥6.46774 | ¥32,338.70 |
12,500 | ¥6.21898 | ¥77,737.25 |