Current Feedback Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,713 In Stock | 1 : ¥25.04000 Cut Tape (CT) 1,000 : ¥13.22241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 600V/µs | - | 370 MHz | 2 µA | 1 mV | 1mA | 110 mA | 4.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,266 In Stock | 1 : ¥35.63000 Cut Tape (CT) 3,000 : ¥17.86589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4600V/µs | - | 480 MHz | 5 µA | 2 mV | 1.15mA | 50 mA | 4.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,561 In Stock | 1 : ¥36.04000 Cut Tape (CT) 1,000 : ¥19.05931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4500V/µs | - | 1.8 GHz | 7 µA | 1.5 mV | 11mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,624 In Stock | 1 : ¥37.77000 Cut Tape (CT) 2,500 : ¥18.95768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4300V/µs | - | 1.7 GHz | 20 µA | 300 µV | 12.9mA | 120 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
395 In Stock | 1 : ¥37.77000 Cut Tape (CT) 3,000 : ¥18.95770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4300V/µs | - | 1.7 GHz | 20 µA | 300 µV | 12.9mA | 120 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,477 In Stock | 1 : ¥38.67000 Cut Tape (CT) 1,000 : ¥20.43142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 3100V/µs | - | 1.7 GHz | 6 µA | 1 mV | 12.5mA | 80 mA | 10 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,906 In Stock | 1 : ¥42.45000 Cut Tape (CT) 3,000 : ¥21.28468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 280V/µs | - | 270 MHz | 5 µA | 5 mV | 400µA | 10 mA | 4 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,937 In Stock | 1 : ¥43.92000 Cut Tape (CT) 1,500 : ¥23.21753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4100V/µs | - | 1.35 GHz | 5 µA | 1 mV | 13.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
491 In Stock | 1 : ¥44.33000 Cut Tape (CT) 250 : ¥30.92560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,043 In Stock | 1 : ¥45.89000 Cut Tape (CT) 3,000 : ¥23.04920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 5500V/µs | - | 845 MHz | 50 µA | 2 mV | 16mA | 175 mA | 5 V | 12 V | 0°C ~ 70°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,970 In Stock | 1 : ¥49.01000 Cut Tape (CT) 3,000 : ¥24.59317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 1200V/µs | - | 795 MHz | 5 µA | 2 mV | 5mA | 70 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,205 In Stock | 1 : ¥49.26000 Tube | - | Tube | Active | Current Feedback | 1 | - | 5500V/µs | - | 1 GHz | 50 µA | 2 mV | 16mA | 175 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,373 In Stock | 1 : ¥54.68000 Cut Tape (CT) 250 : ¥38.19692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | Differential | 540V/µs | 200 MHz | - | 3 µA | 1.5 mV | 1.88mA (x2 Channels) | 150 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
902 In Stock | 1 : ¥54.68000 Tube | - | Tube | Active | Current Feedback | 1 | - | 3500V/µs | - | 400 MHz | 5 µA | 2 mV | 1.3mA | 30 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,808 In Stock | 1 : ¥57.30000 Cut Tape (CT) 1,000 : ¥32.50782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | Differential | 3800V/µs | - | 1.5 GHz | 60 µA | 1.5 mV | 22.5mA | 80 mA | 4.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x2.5) | |||
1,440 In Stock | 1 : ¥61.41000 Cut Tape (CT) 1,000 : ¥34.81381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | - | 2250V/µs | 75 MHz | 350 MHz | 3 µA | 1.5 mV | 1.7mA (x2 Channels) | 125 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,243 In Stock | 1 : ¥65.93000 Tube | - | Tube | Active | Current Feedback | 1 | - | 1700V/µs | - | 130 MHz | 3 µA | 2 mV | 7mA | 490 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,018 In Stock | 1 : ¥76.35000 Cut Tape (CT) 750 : ¥49.73936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | - | 1200V/µs | - | 600 MHz | 5 µA | 2 mV | 10mA (x2 Channels) | 70 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
425 In Stock | 1 : ¥76.35000 Tube | - | Tube | Active | Current Feedback | 2 | - | 1200V/µs | - | 600 MHz | 5 µA | 2 mV | 10mA (x2 Channels) | 70 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,184 In Stock | 1 : ¥76.52000 Cut Tape (CT) 250 : ¥54.66692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Current Feedback | 1 | - | 9800V/µs | - | 1.8 GHz | 14 µA | 700 µV | 14mA | 115 mA | 6.6 V | 15 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,430 In Stock | 1 : ¥88.67000 Tube | - | Tube | Not For New Designs | Current Feedback | 1 | - | 9800V/µs | - | 1.8 GHz | 14 µA | 700 µV | 14mA | 115 mA | 6.6 V | 15 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,581 In Stock | 1 : ¥89.24000 Cut Tape (CT) 2,500 : ¥48.74518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,286 In Stock | 1 : ¥90.23000 Cut Tape (CT) 2,500 : ¥49.28418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
180 In Stock | 1 : ¥92.61000 Tube | - | Tube | Active | Current Feedback | 4 | - | 390V/µs | - | 200 MHz | 1 µA | 2 mV | 16mA | 50 mA | 5 V | 24 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,867 In Stock | 1 : ¥92.77000 Cut Tape (CT) 1,500 : ¥52.61260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | Differential | 5000V/µs | - | 2.3 GHz | 500 nA | 300 µV | 20mA | 65 mA | 4.5 V | 11 V | -40°C ~ 105°C | - | - | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) |