THS3201DBVT | |
---|---|
DigiKey Part Number | 296-15217-2-ND - Tape & Reel (TR) 296-15217-1-ND - Cut Tape (CT) 296-15217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3201DBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS3201DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9800V/µs | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 14 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 6.6 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.52000 | ¥76.52 |
10 | ¥69.13500 | ¥691.35 |
25 | ¥65.92200 | ¥1,648.05 |
100 | ¥57.23930 | ¥5,723.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥54.66692 | ¥13,666.73 |
500 | ¥49.84330 | ¥24,921.65 |
1,250 | ¥43.41185 | ¥54,264.81 |