Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : ¥265.82000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
1,847 In Stock | 1 : ¥298.74000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC/DC) | 250 V | - | Circular - 22.30mm Dia | Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
167 In Stock | 1 : ¥298.74000 Bag | Bag | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 65°C | - | |||
514 In Stock | 1 : ¥306.87000 Bag | Bag | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 65°C | - | |||
921 In Stock | 1 : ¥309.90000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
972 In Stock | 1 : ¥343.89000 Bag | Bag | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 65°C | - | |||
432 In Stock | 1 : ¥343.89000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
376 In Stock | 1 : ¥353.58000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
2,286 In Stock | 1 : ¥370.98000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
387 In Stock 561 Factory | 1 : ¥376.89000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
342 In Stock 1,039 Factory | 1 : ¥376.89000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
1,202 In Stock | 1 : ¥379.11000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 100mA (AC/DC) | 42 V | 42 V | Circular - 16.00mm Dia | PC Pin, Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
292 In Stock | 1 : ¥390.52000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Cable Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
138 In Stock | 1 : ¥404.06000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 4PST-2NO/2NC | On-Off, Off-On | - | 5A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
257 In Stock | 1 : ¥420.32000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | - | - | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | - | |||
39 In Stock | 1 : ¥428.20000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Cable Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
1,438 In Stock | 1 : ¥430.09000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Cable Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
663 In Stock | 1 : ¥432.22000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Cable Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
379 In Stock 462 Factory | 1 : ¥435.67000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
223 In Stock 476 Factory | 1 : ¥435.67000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
96 In Stock | 1 : ¥439.04000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | Illuminated (Red) | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
682 In Stock | 1 : ¥445.11000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | 4PST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
453 In Stock | 1 : ¥445.11000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | 4PST-3NC/1NO | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
222 In Stock | 1 : ¥453.40000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | Illuminated (Red) | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
519 In Stock | 1 : ¥477.95000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | Illuminated (Red) | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - |