Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.04000 | ¥439.04 |
5 | ¥392.06200 | ¥1,960.31 |
10 | ¥366.53900 | ¥3,665.39 |
25 | ¥334.89200 | ¥8,372.30 |
50 | ¥313.44940 | ¥15,672.47 |
100 | ¥293.02940 | ¥29,302.94 |