MMBD7000HS-7-F | |
---|---|
DigiKey Part Number | MMBD7000HS-7FDITR-ND - Tape & Reel (TR) MMBD7000HS-7FDICT-ND - Cut Tape (CT) MMBD7000HS-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000HS-7-F |
Description | DIODE ARRAY GP 100V 300MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.42280 | ¥42.28 |
500 | ¥0.33232 | ¥166.16 |
1,000 | ¥0.23085 | ¥230.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19120 | ¥573.60 |
6,000 | ¥0.18081 | ¥1,084.86 |
9,000 | ¥0.15388 | ¥1,384.92 |
30,000 | ¥0.14234 | ¥4,270.20 |
75,000 | ¥0.13545 | ¥10,158.75 |