Bushing, Shoulder Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Diameter - Shoulder | Thickness - Overall | Length - Below Head | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,798 In Stock | 1 : ¥7.33000 Bulk | - | Bulk | Active | #4 | 0.116" (2.95mm) | 0.215" (5.46mm) | 0.135" (3.43mm) | 0.072" (1.83mm) | 0.032" (0.81mm) | Polyphenylene Sulfide, Glass Filled | ||
58,568 In Stock 21,200 Factory | 1 : ¥1.43000 Bulk | - | Bulk | Active | #4 | 0.115" (2.92mm) | 0.235" (5.97mm) | 0.145" (3.68mm) | 0.140" (3.56mm) | 0.093" (2.36mm) | Nylon | ||
7,826 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | #4 | 0.116" (2.95mm) | 0.215" (5.46mm) | 0.135" (3.43mm) | 0.072" (1.83mm) | 0.032" (0.81mm) | Polyphenylene Sulfide, Glass Filled | |||
843 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | M3 | 0.126" (3.20mm) | 0.347" (8.81mm) | 0.236" (5.99mm) | 0.098" (2.50mm) | 0.051" (1.30mm) | Nylon |