MNI-HT-4-220 | |
---|---|
DigiKey Part Number | RPC1554-ND |
Manufacturer | |
Manufacturer Product Number | MNI-HT-4-220 |
Description | WASHER SHOULDER #4 POLY SULFIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.072" (1.83mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | MNI-HT-4-220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.215" (5.46mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.072" (1.83mm) | |
Length - Below Head | 0.032" (0.81mm) | |
Material | Polyphenylene Sulfide, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
5 | ¥2.33600 | ¥11.68 |
10 | ¥1.94400 | ¥19.44 |
25 | ¥1.82400 | ¥45.60 |
50 | ¥1.74560 | ¥87.28 |
100 | ¥1.55200 | ¥155.20 |
250 | ¥1.47492 | ¥368.73 |
500 | ¥1.39714 | ¥698.57 |
1,000 | ¥1.31953 | ¥1,319.53 |