Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,582 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.57166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 700mW x 1 @ 8Ohm | 2.5V ~ 5.5V | Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
4,648 In Stock | 1 : ¥13.79000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 825mW x 1 @ 8Ohm | 2.7V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |