Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 7/64" | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.15000 | ¥30.15 |
10 | ¥29.70500 | ¥297.05 |
25 | ¥28.01880 | ¥700.47 |