Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.65000 | ¥31.65 |
10 | ¥31.25200 | ¥312.52 |
25 | ¥29.47800 | ¥736.95 |