750-614 | |
---|---|
DigiKey Part Number | 2946-750-614-ND |
Manufacturer | |
Manufacturer Product Number | 750-614 |
Description | COMMUNICATIONS MODULE 0-230V |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 230VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.50000 | ¥486.50 |
10 | ¥479.77700 | ¥4,797.77 |
25 | ¥473.02200 | ¥11,825.55 |
50 | ¥405.44740 | ¥20,272.37 |
100 | ¥391.93280 | ¥39,193.28 |