750-530 | ||
---|---|---|
DigiKey Part Number | 2946-750-530-ND | |
Manufacturer | ||
Manufacturer Product Number | 750-530 | |
Description | I/O MODULE 8 DIGITAL 0-24V | |
Customer Reference | ||
Detailed Description | Output Module DIN Rail 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,578.41000 | ¥1,578.41 |
10 | ¥1,479.77600 | ¥14,797.76 |
25 | ¥1,381.12080 | ¥34,528.02 |
50 | ¥1,331.79580 | ¥66,589.79 |