750-602 | ||
---|---|---|
DigiKey Part Number | 2946-750-602-ND | |
Manufacturer | ||
Manufacturer Product Number | 750-602 | |
Description | POWER SUPPLY MODULE 0-24V | |
Customer Reference | ||
Detailed Description | Power Supply Module DIN Rail 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.95000 | ¥472.95 |
10 | ¥439.20400 | ¥4,392.04 |
25 | ¥432.44480 | ¥10,811.12 |
50 | ¥418.93120 | ¥20,946.56 |
100 | ¥391.90400 | ¥39,190.40 |