750-557 | |
---|---|
DigiKey Part Number | 2946-750-557-ND |
Manufacturer | |
Manufacturer Product Number | 750-557 |
Description | I/O MODULE 4 ANALOG -10+10V |
Customer Reference | |
Detailed Description | Output Module DIN Rail -10 ~ 10VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Analog | |
Voltage - Supply | -10 ~ 10VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,108.86000 | ¥5,108.86 |
10 | ¥4,938.56800 | ¥49,385.68 |