VSMY2941GX01 | ||
---|---|---|
DigiKey Part Number | VSMY2941GX01TR-ND - Tape & Reel (TR) VSMY2941GX01CT-ND - Cut Tape (CT) VSMY2941GX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY2941GX01 | |
Description | EMITTER IR 940NM 70MA SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 60mW/sr @ 50mA 16° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY2941GX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 60mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.80800 | ¥38.08 |
100 | ¥2.49570 | ¥249.57 |
1,000 | ¥1.97034 | ¥1,970.34 |
2,000 | ¥1.83893 | ¥3,677.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.77326 | ¥10,639.56 |
12,000 | ¥1.74700 | ¥20,964.00 |
30,000 | ¥1.70759 | ¥51,227.70 |